


PFC-25M | |
---|---|
DigiKey Part Number | RPC3139-ND |
Manufacturer | |
Manufacturer Product Number | PFC-25M |
Description | CBL CLIP BENDABLE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Gray Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | PFC-25M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Aluminum | |
Color | Gray | |
Length | 1.311" (33.30mm) | |
Width | 0.750" (19.05mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Polyethylene Based (RMS-93) | |
Features | Protective Foam Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.72500 | $27.25 |
25 | $2.55200 | $63.80 |
50 | $2.42840 | $121.42 |
100 | $2.31240 | $231.24 |
250 | $2.16700 | $541.75 |
500 | $2.06326 | $1,031.63 |
1,000 | $1.96473 | $1,964.73 |
3,000 | $1.81809 | $5,454.27 |