NMS-412 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 1,508
Unit Price: $2.28000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMS-412

DigiKey Part Number
NMS-412-ND
Manufacturer
Manufacturer Product Number
NMS-412
Description
MACH SCREW PAN HEAD PHILLIPS M4
Customer Reference
Detailed Description
M4 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
M4
Head Diameter
0.291" (7.40mm)
Head Height
0.110" (2.79mm)
Length - Below Head
0.480" (12.19mm)
Length - Overall
0.590" (14.99mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes