

MWSEB-3-01A-RT | |
---|---|
DigiKey Part Number | RPC1234-ND |
Manufacturer | |
Manufacturer Product Number | MWSEB-3-01A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.260" L x 0.120" H (6.60mm x 3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEB-3-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Micro | |
Opening Size | 0.260" L x 0.120" H (6.60mm x 3.05mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.401" (10.19mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.23500 | $32.35 |
25 | $3.03480 | $75.87 |
50 | $2.88860 | $144.43 |
100 | $2.75070 | $275.07 |
250 | $2.57860 | $644.65 |
500 | $2.45526 | $1,227.63 |
1,000 | $2.33784 | $2,337.84 |
3,000 | $2.16341 | $6,490.23 |