

MSPMST-8-01 | |
---|---|
DigiKey Part Number | RPC4398-ND |
Manufacturer | |
Manufacturer Product Number | MSPMST-8-01 |
Description | BRD SPT SNAP FIT THR STUD 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | MSPMST-8-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.831" (21.10mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.180" (4.60mm) | |
Features | M3 Thread | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |
10 | $3.26800 | $32.68 |
25 | $3.06520 | $76.63 |
50 | $2.91960 | $145.98 |
100 | $2.77910 | $277.91 |
250 | $2.60524 | $651.31 |
500 | $2.48060 | $1,240.30 |
1,000 | $2.36207 | $2,362.07 |
3,000 | $2.18578 | $6,557.34 |