

MSPMST-5-01 | |
---|---|
DigiKey Part Number | MSPMST-5-01-ND |
Manufacturer | |
Manufacturer Product Number | MSPMST-5-01 |
Description | BRD SPT SNAP FIT THR STUD 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSPMST-5-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.642" (16.30mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.180" (4.60mm) | |
Features | M3 Thread | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.17000 | $4.17 |
10 | $3.54500 | $35.45 |
25 | $3.32640 | $83.16 |
50 | $3.16640 | $158.32 |
100 | $3.01520 | $301.52 |
250 | $2.82584 | $706.46 |
500 | $2.69054 | $1,345.27 |
1,000 | $2.56204 | $2,562.04 |
3,000 | $2.37086 | $7,112.58 |