Direct



LEDS1E-16-01 | |
|---|---|
DigiKey Part Number | LEDS1E-16-01-ND |
Manufacturer | |
Manufacturer Product Number | LEDS1E-16-01 |
Description | LED HOLDER T1 PVC BLACK |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS1E-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black | |
Length | 1.000" (25.40mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |


