
KN8C----L2---21 | |
---|---|
DigiKey Part Number | 145-KN8C----L2---21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C----L2---21 |
Description | TAPERED KNOB 1.110 IN DIAMETER1/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C----L2---21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 1/2"-13 | |
Diameter | 1.100" (27.94mm) | |
Height | 3.800" (96.52mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.69000 | $65.69 |
5 | $56.44200 | $282.21 |
10 | $53.17400 | $531.74 |
25 | $49.37120 | $1,234.28 |
50 | $46.84860 | $2,342.43 |