

HTSN-M4-8-3 | |
---|---|
DigiKey Part Number | HTSN-M4-8-3-ND |
Manufacturer | |
Manufacturer Product Number | HTSN-M4-8-3 |
Description | HEX STANDOFF M4 NYLON 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.315" (8.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HTSN-M4-8-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.819" (20.80mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $5.88700 | $58.87 |
25 | $5.51440 | $137.86 |
50 | $5.25180 | $262.59 |
100 | $4.99970 | $499.97 |
250 | $4.68652 | $1,171.63 |
500 | $4.46268 | $2,231.34 |
1,000 | $4.24952 | $4,249.52 |
2,500 | $3.98342 | $9,958.55 |