




GR3104A | |
---|---|
DigiKey Part Number | RPC4034-ND |
Manufacturer | |
Manufacturer Product Number | GR3104A |
Description | GROMMET 0.313" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.438" (11.13mm) Grommet 0.313" (7.95mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3104A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.094" (2.39mm) | |
Panel Cutout Dimensions | Circular - 0.438" (11.13mm) | |
Diameter - Inside | 0.313" (7.95mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.36700 | $33.67 |
25 | $3.15640 | $78.91 |
50 | $3.00360 | $150.18 |
100 | $2.86070 | $286.07 |
250 | $2.68072 | $670.18 |
500 | $2.55280 | $1,276.40 |
2,000 | $2.31464 | $4,629.28 |
4,000 | $2.20414 | $8,816.56 |