GR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GR3
GR3053A
GR3053A

GR3053A

DigiKey Part Number
RPC4025-ND
Manufacturer
Manufacturer Product Number
GR3053A
Description
GROMMET 0.188" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.281" (7.14mm) Grommet 0.188" (4.78mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3053A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.094" (2.39mm)
Panel Cutout Dimensions
Circular - 0.281" (7.14mm)
Diameter - Inside
0.188" (4.78mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,846
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.95600$29.56
25$2.76880$69.22
50$2.63580$131.79
100$2.51010$251.01
250$2.35228$588.07
500$2.23996$1,119.98
1,000$2.13289$2,132.89
2,500$1.99925$4,998.12