
EL9/16A | |
---|---|
DigiKey Part Number | 145-EL9/16A-ND |
Manufacturer | |
Manufacturer Product Number | EL9/16A |
Description | FLANGED CAP NATURAL 0.62" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 0.62" Dia (15.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL9/16A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 0.62" Dia (15.7mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
5 | $1.52800 | $7.64 |
10 | $1.40400 | $14.04 |
25 | $1.27120 | $31.78 |
50 | $1.18400 | $59.20 |
100 | $1.10600 | $110.60 |
250 | $1.01552 | $253.88 |
500 | $0.95592 | $477.96 |
1,000 | $0.90264 | $902.64 |