


EFA04-14-ASS | |
|---|---|
DigiKey Part Number | EFA04-14-ASS-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-14-ASS |
Description | FIBER OPTIC FIBER REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Reel Break-Away, Screw Mount, Self-Adhesive Pads Included |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-14-ASS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Reel | |
Specifications | 30.0mm Reel Radius, Holds 9.0m 900 Micron Fiber | |
Features | Break-Away, Screw Mount, Self-Adhesive Pads Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $65.73140 | $6,573.14 |




