CH-x-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CH-x-01
Supporting your Project: Printed Circuit Board Solutions

CH-1-01

DigiKey Part Number
RPC3641-ND
Manufacturer
Manufacturer Product Number
CH-1-01
Description
CBL CLIP BENDABLE NAT PUSH IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Bendable Natural Push In 0.375" (9.53mm)
Datasheet
 Datasheet
EDA/CAD Models
CH-1-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Bendable
Type Attributes
Snap Closure
Opening Size
0.375" (9.53mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.750" (44.45mm)
Width
0.297" (7.54mm)
Height
0.560" (14.22mm)
Panel Hole Size
0.250" (6.35mm)
Material Thickness
0.040" (1.02mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Snap Closure
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.094" (0.79mm ~ 2.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,978
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.12500$1.25
25$0.11760$2.94
50$0.11200$5.60
100$0.10660$10.66
250$0.09988$24.97
500$0.09508$47.54
1,000$0.09054$90.54
3,000$0.08378$251.34
Manufacturers Standard Package