
23EZS0250N0954 | |
---|---|
DigiKey Part Number | 145-23EZS0250N0954-ND |
Manufacturer | |
Manufacturer Product Number | 23EZS0250N0954 |
Description | CBL CLIP TWIST LOCK NAT PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Push In 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23EZS0250N0954 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.276" (7.00mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.562" (14.28mm) | |
Width | 0.218" (5.54mm) | |
Height | 0.876" (22.25mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
5 | $2.17400 | $10.87 |
10 | $2.01700 | $20.17 |
25 | $1.82760 | $45.69 |
50 | $1.70400 | $85.20 |
100 | $1.59540 | $159.54 |
250 | $1.46924 | $367.31 |
500 | $1.38562 | $692.81 |
1,000 | $1.31078 | $1,310.78 |