MFG_CBTS035A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_CBTS035A

CBTS020A

DigiKey Part Number
RPC3613-ND
Manufacturer
Manufacturer Product Number
CBTS020A
Description
HEX STANDOFF M3 NYLON 7MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.276" (7.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
CBTS020A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.276" (7.00mm)
Length - Overall
0.276" (7.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,210
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.58000$5.58
5$4.68000$23.40
10$4.35200$43.52
25$3.97080$99.27
50$3.71960$185.98
100$3.49540$349.54
250$3.23548$808.87
500$3.06336$1,531.68
1,000$2.90940$2,909.40
Manufacturers Standard Package