



CBMFTS285A | |
|---|---|
DigiKey Part Number | RPC3007-ND |
Manufacturer | |
Manufacturer Product Number | CBMFTS285A |
Description | HEX STANDOFF M3 NYLON 17MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.669" (17.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBMFTS285A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.66000 | $4.66 |
| 5 | $3.88800 | $19.44 |
| 10 | $3.61100 | $36.11 |
| 25 | $3.29360 | $82.34 |
| 50 | $3.08140 | $154.07 |
| 100 | $2.89350 | $289.35 |
| 250 | $2.67520 | $668.80 |
| 500 | $2.53042 | $1,265.21 |
| 1,000 | $2.40103 | $2,401.03 |


