




BHL-3-01 | |
|---|---|
DigiKey Part Number | RPC2998-ND |
Manufacturer | |
Manufacturer Product Number | BHL-3-01 |
Description | BRD SPT SNAP LOCK BARBED 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Barbed Fastener Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | BHL-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Barbed Fastener | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.933" (23.71mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | Blind Hole Mating | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 5 | $2.17000 | $10.85 |
| 10 | $2.00700 | $20.07 |
| 25 | $1.82440 | $45.61 |
| 50 | $1.70180 | $85.09 |
| 100 | $1.59340 | $159.34 |
| 250 | $1.46688 | $366.72 |
| 500 | $1.38352 | $691.76 |
| 1,000 | $1.30879 | $1,308.79 |

