


AKKL-8710A-19 | |
|---|---|
DigiKey Part Number | RPC2995-ND |
Manufacturer | |
Manufacturer Product Number | AKKL-8710A-19 |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.875" ~ 1.000" (22.22mm ~ 25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AKKL-8710A-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.875" ~ 1.000" (22.22mm ~ 25.40mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Height | 1.750" (44.45mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.75000 | $15.75 |
| 10 | $13.40400 | $134.04 |
| 25 | $12.56080 | $314.02 |
| 50 | $11.95880 | $597.94 |
| 100 | $11.38760 | $1,138.76 |
| 300 | $10.53753 | $3,161.26 |
| 500 | $10.16434 | $5,082.17 |
| 1,000 | $9.67916 | $9,679.16 |
| 2,500 | $9.07340 | $22,683.50 |


