
62PPM20BM40 | |
---|---|
DigiKey Part Number | 145-62PPM20BM40-ND |
Manufacturer | |
Manufacturer Product Number | 62PPM20BM40 |
Description | HOLE PLUG 0.787" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.787" (20.00mm) Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.787" (20.00mm) | |
Flange Diameter | 1.024" (26.00mm) | |
Panel Thickness | 0.031" ~ 0.157" (0.80mm ~ 4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $2.05800 | $20.58 |
25 | $1.92960 | $48.24 |
50 | $1.83740 | $91.87 |
100 | $1.74850 | $174.85 |
250 | $1.63916 | $409.79 |
500 | $1.56062 | $780.31 |
1,000 | $1.48604 | $1,486.04 |
3,000 | $1.37510 | $4,125.30 |