
62MP1250AW | |
---|---|
DigiKey Part Number | 145-62MP1250AW-ND |
Manufacturer | |
Manufacturer Product Number | 62MP1250AW |
Description | HOLE PLUG 1.250" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.250" (31.75mm) 1 1/4" Nylon White |
EDA/CAD Models | 62MP1250AW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 1.250" (31.75mm) 1 1/4" | |
Flange Diameter | 1.500" (38.10mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $4.39600 | $43.96 |
25 | $4.11920 | $102.98 |
50 | $3.92340 | $196.17 |
100 | $3.73570 | $373.57 |
250 | $3.50124 | $875.31 |
500 | $3.33380 | $1,666.90 |
1,000 | $3.17459 | $3,174.59 |
2,500 | $2.97577 | $7,439.42 |