
50M040070G006 | |
|---|---|
DigiKey Part Number | 145-50M040070G006-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070G006 |
Description | MACH SCREW PAN PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070G006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.122" (3.10mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.358" (9.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 5 | $1.04400 | $5.22 |
| 10 | $0.96300 | $9.63 |
| 25 | $0.86800 | $21.70 |
| 50 | $0.80760 | $40.38 |
| 100 | $0.75300 | $75.30 |
| 250 | $0.69020 | $172.55 |
| 500 | $0.64828 | $324.14 |
| 1,000 | $0.61091 | $610.91 |

