
50M030050J006 | |
|---|---|
DigiKey Part Number | 145-50M030050J006-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050J006 |
Description | BOLT HEX HEAD HEX SOCKET M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050J006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | - | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.327" (8.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 5 | $0.89800 | $4.49 |
| 10 | $0.83200 | $8.32 |
| 25 | $0.75040 | $18.76 |
| 50 | $0.69680 | $34.84 |
| 100 | $0.64860 | $64.86 |
| 250 | $0.59360 | $148.40 |
| 500 | $0.55722 | $278.61 |
| 1,000 | $0.52475 | $524.75 |

