
50M030050H006 | |
|---|---|
DigiKey Part Number | 145-50M030050H006-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050H006 |
Description | MACH SCREW FLAT SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050H006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.248" (6.30mm) 1/4" | |
Head Height | 0.067" (1.70mm) | |
Length - Below Head | 0.169" (4.30mm) | |
Length - Overall | 0.236" (6.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 5 | $0.93000 | $4.65 |
| 10 | $0.85700 | $8.57 |
| 25 | $0.77360 | $19.34 |
| 50 | $0.71640 | $35.82 |
| 100 | $0.66820 | $66.82 |
| 250 | $0.61156 | $152.89 |
| 500 | $0.57404 | $287.02 |
| 1,000 | $0.54066 | $540.66 |

