
50M030050D008 | |
|---|---|
DigiKey Part Number | 145-50M030050D008-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050D008 |
Description | BOLT CHEESE HEAD SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050D008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.079" (2.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 5 | $0.91400 | $4.57 |
| 10 | $0.83200 | $8.32 |
| 25 | $0.75400 | $18.85 |
| 50 | $0.70000 | $35.00 |
| 100 | $0.65270 | $65.27 |
| 250 | $0.59720 | $149.30 |
| 500 | $0.56048 | $280.24 |
| 1,000 | $0.52785 | $527.85 |

