
50M025045I020 | |
---|---|
DigiKey Part Number | 145-50M025045I020-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045I020 |
Description | MACH SCREW FLAT PHIL M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.059" (1.50mm) | |
Length - Below Head | 0.728" (18.50mm) | |
Length - Overall | 0.787" (20.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
5 | $0.95200 | $4.76 |
10 | $0.87000 | $8.70 |
25 | $0.78480 | $19.62 |
50 | $0.72920 | $36.46 |
100 | $0.67990 | $67.99 |
250 | $0.62208 | $155.52 |
500 | $0.58396 | $291.98 |
1,000 | $0.55005 | $550.05 |