
50M025045D005 | |
---|---|
DigiKey Part Number | 145-50M025045D005-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045D005 |
Description | BOLT CHEE HEAD SLOTTED M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045D005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.177" (4.50mm) | |
Head Height | 0.063" (1.60mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Length - Overall | 0.260" (6.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
5 | $0.90400 | $4.52 |
10 | $0.83800 | $8.38 |
25 | $0.75560 | $18.89 |
50 | $0.70120 | $35.06 |
100 | $0.65360 | $65.36 |
250 | $0.59776 | $149.44 |
500 | $0.56114 | $280.57 |
1,000 | $0.52838 | $528.38 |