3850013500SD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3850013500SD

DigiKey Part Number
145-3850013500SD-ND
Manufacturer
Manufacturer Product Number
3850013500SD
Description
THREADED STUD, 1/2-13 THREAD, 5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/2"-13 Set Screw Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Set Screw
Screw Head Type
-
Drive Type
-
Features
-
Thread Size
1/2"-13
Head Diameter
-
Head Height
-
Length - Below Head
5.000" (127.00mm)
Length - Overall
5.000" (127.00mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.02000$34.02
5$28.99600$144.98
10$27.21700$272.17
25$25.15760$628.94
50$23.79340$1,189.67
100$22.57380$2,257.38
250$21.15500$5,288.75
500$20.21106$10,105.53
1,000$19.36502$19,365.02
Manufacturers Standard Package