
36M40MF025 | |
---|---|
DigiKey Part Number | 145-36M40MF025-ND |
Manufacturer | |
Manufacturer Product Number | 36M40MF025 |
Description | HEX STANDOFF M4X0.7 NYLON 25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.359" (34.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
5 | $4.50000 | $22.50 |
10 | $4.17900 | $41.79 |
25 | $3.81640 | $95.41 |
50 | $3.57340 | $178.67 |
100 | $3.35830 | $335.83 |
250 | $3.10804 | $777.01 |
500 | $2.94200 | $1,471.00 |
1,000 | $2.79355 | $2,793.55 |