
36632MF050 | |
---|---|
DigiKey Part Number | 145-36632MF050-ND |
Manufacturer | |
Manufacturer Product Number | 36632MF050 |
Description | HEX STANDOFF #6-32 NYLON 1/2" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36632MF050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
5 | $4.91000 | $24.55 |
10 | $4.57400 | $45.74 |
25 | $4.17120 | $104.28 |
50 | $3.91000 | $195.50 |
100 | $3.67520 | $367.52 |
250 | $3.40364 | $850.91 |
500 | $3.22314 | $1,611.57 |
1,000 | $3.06188 | $3,061.88 |