
27XT2500250 | |
---|---|
DigiKey Part Number | RPC10480-ND |
Manufacturer | |
Manufacturer Product Number | 27XT2500250 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.250" (1.58mm ~ 6.35mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27XT2500250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.391" (9.93mm) 25/64" | |
Head Diameter | 0.700" (17.78mm) | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.062" ~ 0.250" (1.58mm ~ 6.35mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
5 | $1.80600 | $9.03 |
10 | $1.66700 | $16.67 |
25 | $1.51080 | $37.77 |
50 | $1.40740 | $70.37 |
100 | $1.31620 | $131.62 |
250 | $1.20996 | $302.49 |
500 | $1.14002 | $570.01 |
1,000 | $1.07737 | $1,077.37 |