
27PIF0096 | |
---|---|
DigiKey Part Number | RPC9365-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0096 |
Description | SNAP LOCK PIN 0.280" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.280" (7.11mm) Snap Lock Pin 0.466" (11.84mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0096 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.280" (7.11mm) | |
Rivet Length | 0.649" (16.49mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.052" (1.32mm) | |
Hole Diameter | 0.240" (6.10mm) | |
Grip Range | 0.466" (11.84mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
5 | $1.38000 | $6.90 |
10 | $1.27300 | $12.73 |
25 | $1.15280 | $28.82 |
50 | $1.07240 | $53.62 |
100 | $1.00170 | $100.17 |
250 | $0.91932 | $229.83 |
500 | $0.86478 | $432.39 |
1,000 | $0.81609 | $816.09 |