
27PIF0056 | |
---|---|
DigiKey Part Number | RPC9837-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0056 |
Description | SNAP LOCK PIN 0.135" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.135" (3.43mm) Snap Lock Pin 0.315" (8.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.135" (3.43mm) | |
Rivet Length | 0.390" (9.91mm) | |
Head Diameter | 0.141" (3.57mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.095" (2.41mm) | |
Grip Range | 0.315" (8.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
5 | $1.10000 | $5.50 |
10 | $1.01000 | $10.10 |
25 | $0.91320 | $22.83 |
50 | $0.85060 | $42.53 |
100 | $0.79320 | $79.32 |
250 | $0.72652 | $181.63 |
500 | $0.68266 | $341.33 |
1,000 | $0.64350 | $643.50 |