
27PIF0030 | |
|---|---|
DigiKey Part Number | RPC9731-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0030 |
Description | SNAP LOCK PIN 0.110" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Snap Lock Pin 0.125" (3.18mm) 1/8" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.110" (2.79mm) | |
Rivet Length | 0.195" (4.95mm) | |
Head Diameter | 0.135" (3.43mm) | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | 0.089" (2.26mm) | |
Grip Range | 0.125" (3.18mm) 1/8" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 5 | $0.84800 | $4.24 |
| 10 | $0.78300 | $7.83 |
| 25 | $0.70480 | $17.62 |
| 50 | $0.65440 | $32.72 |
| 100 | $0.60860 | $60.86 |
| 250 | $0.55672 | $139.18 |
| 500 | $0.52248 | $261.24 |
| 1,000 | $0.49179 | $491.79 |

