
27LAD0312 | |
---|---|
DigiKey Part Number | 145-27LAD0312-ND |
Manufacturer | |
Manufacturer Product Number | 27LAD0312 |
Description | BRD SPT SNAP LCK ADHESIVE 7.93MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.312" (7.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LAD0312 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.312" (7.93mm) | |
Length - Overall | 0.712" (18.09mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
5 | $8.32600 | $41.63 |
10 | $7.76800 | $77.68 |
25 | $7.12040 | $178.01 |
50 | $6.69200 | $334.60 |
100 | $6.30770 | $630.77 |
250 | $5.86264 | $1,465.66 |
500 | $5.56690 | $2,783.45 |
1,000 | $5.30225 | $5,302.25 |