2502500500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2502500500

DigiKey Part Number
RPC9788-ND
Manufacturer
Manufacturer Product Number
2502500500
Description
DOWEL NATURAL 0.25"DIA X 0.50" H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dowel Natural 0.25" Dia x 0.50" H (6.4mm x 12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Dowel
Color
Natural
Size / Dimension
0.25" Dia x 0.50" H (6.4mm x 12.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,811
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.06000$1.06
5$0.83200$4.16
10$0.77500$7.75
25$0.69520$17.38
50$0.64620$32.31
100$0.60130$60.13
250$0.54988$137.47
500$0.51578$257.89
1,000$0.48551$485.51
Manufacturers Standard Package