
22MP01010W | |
|---|---|
DigiKey Part Number | 145-22MP01010W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP01010W |
Description | BUSHING 0.125" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.187" (4.75mm) Bushing 0.125" (3.18mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP01010W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.187" (4.75mm) | |
Diameter - Inside | 0.125" (3.18mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.65440 | $16.36 |
| 50 | $0.62320 | $31.16 |
| 100 | $0.59360 | $59.36 |
| 250 | $0.55576 | $138.94 |
| 500 | $0.52930 | $264.65 |
| 1,000 | $0.50398 | $503.98 |
| 3,000 | $0.46632 | $1,398.96 |


