22CC37D0312
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22CC37D0312

DigiKey Part Number
145-22CC37D0312-ND
Manufacturer
Manufacturer Product Number
22CC37D0312
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
22CC37D0312 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.312" (7.92mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,627
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.78200$7.82
25$0.72760$18.19
50$0.69480$34.74
100$0.66100$66.10
250$0.61936$154.84
500$0.58974$294.87
1,000$0.56159$561.59
2,500$0.52636$1,315.90