
CF07141U0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF07141U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF07141U0R0-NHCT-ND - Cut Tape (CT) 2987-CF07141U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF07141U0R0-NH |
Description | CONN FFC FPC TOP 14POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.102" (2.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.81500 | $28.15 |
25 | $2.63440 | $65.86 |
50 | $2.50920 | $125.46 |
100 | $2.38890 | $238.89 |
250 | $2.23876 | $559.69 |
500 | $2.13176 | $1,065.88 |
1,000 | $2.02985 | $2,029.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.93288 | $3,865.76 |
4,000 | $1.84059 | $7,362.36 |
6,000 | $1.78868 | $10,732.08 |
10,000 | $1.72536 | $17,253.60 |
14,000 | $1.68491 | $23,588.74 |
20,000 | $1.64306 | $32,861.20 |
50,000 | $1.54029 | $77,014.50 |