
17W14933 | |
|---|---|
DigiKey Part Number  | RPC10533-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 17W14933  | 
Description  | FLAT WASHER, .313 ID, 1.000 OD,  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Flat Washer 0.063" (1.59mm) Thick Nylon  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 17W14933 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Essentra Components  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Flat  | |
Thread/Screw/Hole Size  | -  | |
Diameter - Inside  | 0.313" (7.94mm)  | |
Diameter - Outside  | 1.500" (38.10mm)  | |
Thickness  | 0.063" (1.59mm)  | |
Plating  | -  | |
Material  | Nylon  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.71000 | $5.71 | 
| 5 | $4.78000 | $23.90 | 
| 10 | $4.45500 | $44.55 | 
| 25 | $4.06280 | $101.57 | 
| 50 | $3.80680 | $190.34 | 
| 100 | $3.57910 | $357.91 | 
| 250 | $3.31400 | $828.50 | 
| 500 | $3.13808 | $1,569.04 | 
| 1,000 | $2.98063 | $2,980.63 | 


