
17W03071 | |
---|---|
DigiKey Part Number | RPC10090-ND |
Manufacturer | |
Manufacturer Product Number | 17W03071 |
Description | FLAT WASHER, .144 ID, .307 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.059" (1.50mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.307" (7.80mm) | |
Thickness | 0.059" (1.50mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.67400 | $3.37 |
10 | $0.61600 | $6.16 |
25 | $0.55840 | $13.96 |
50 | $0.51560 | $25.78 |
100 | $0.48030 | $48.03 |
250 | $0.43848 | $109.62 |
500 | $0.41088 | $205.44 |
1,000 | $0.38633 | $386.33 |