


17M12DIN34815 | |
|---|---|
DigiKey Part Number | RPC6937-ND |
Manufacturer | |
Manufacturer Product Number | 17M12DIN34815 |
Description | FLAT WASHER, NYLON, NATURAL, 13. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer 0.098" (2.50mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.512" (13.00mm) | |
Diameter - Outside | 0.845" (24.00mm) | |
Thickness | 0.098" (2.50mm) | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 5 | $2.41400 | $12.07 |
| 10 | $2.22700 | $22.27 |
| 25 | $2.02640 | $50.66 |
| 50 | $1.89120 | $94.56 |
| 100 | $1.77120 | $177.12 |
| 250 | $1.63204 | $408.01 |
| 500 | $1.54000 | $770.00 |
| 1,000 | $1.45760 | $1,457.60 |

