16FW008032B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16FW008032B
Supporting your Project: Printed Circuit Board Solutions

16FW010032B

DigiKey Part Number
RPC6769-ND
Manufacturer
Manufacturer Product Number
16FW010032B
Description
WASHER FLAT #10 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10 Flat Washer 0.032" (0.81mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
16FW010032B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#10
Diameter - Inside
0.194" (4.93mm)
Diameter - Outside
0.375" (9.53mm)
Thickness
0.032" (0.81mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,519
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.42400$2.12
10$0.39200$3.92
25$0.34920$8.73
50$0.32480$16.24
100$0.30100$30.10
250$0.27380$68.45
500$0.25602$128.01
1,000$0.24010$240.10
Manufacturers Standard Package