15TSP111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP111

DigiKey Part Number
145-15TSP111-ND
Manufacturer
Manufacturer Product Number
15TSP111
Description
ROUND STANDOFF #4-40 NYLON 7/8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
15TSP111 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,089
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.08000$4.08
5$3.41000$17.05
10$3.16500$31.65
25$2.88480$72.12
50$2.69720$134.86
100$2.53080$253.08
250$2.33788$584.47
500$2.21014$1,105.07
1,000$2.09567$2,095.67
Manufacturers Standard Package