15TSP019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP019

DigiKey Part Number
145-15TSP019-ND
Manufacturer
Manufacturer Product Number
15TSP019
Description
ROUND STANDOFF #8-32 NYLON 3/4"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Nylon 0.750" (19.05mm) 3/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
15TSP019 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Outside
0.313" (7.94mm)
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,727
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.86000$3.86
5$3.17000$15.85
10$2.94000$29.40
25$2.67360$66.84
50$2.49940$124.97
100$2.34510$234.51
250$2.16476$541.19
500$2.04552$1,022.76
1,000$1.93886$1,938.86
Manufacturers Standard Package