14HTSP009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14HTSP009

DigiKey Part Number
145-14HTSP009-ND
Manufacturer
Manufacturer Product Number
14HTSP009
Description
HEX STANDOFF #6-32 NYLON 3/4"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
14HTSP009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.30000$5.30
5$4.45400$22.27
10$4.13600$41.36
25$3.77560$94.39
50$3.53580$176.79
100$3.32210$332.21
250$3.07444$768.61
500$2.91030$1,455.15
1,000$2.76337$2,763.37
Manufacturers Standard Package