
13RS028038 | |
|---|---|
DigiKey Part Number | 145-13RS028038-ND |
Manufacturer | |
Manufacturer Product Number | 13RS028038 |
Description | ROUND SPACER NYLON 7.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.297" (7.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS028038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.280" (7.11mm) | |
Between Board Height | 0.297" (7.54mm) | |
Length - Overall | 0.297" (7.54mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 5 | $1.33800 | $6.69 |
| 10 | $1.23200 | $12.32 |
| 25 | $1.11600 | $27.90 |
| 50 | $1.03780 | $51.89 |
| 100 | $0.96840 | $96.84 |
| 250 | $0.88864 | $222.16 |
| 500 | $0.83592 | $417.96 |
| 1,000 | $0.78885 | $788.85 |

