Round Spacer Unthreaded Nylon 0.394" (10.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME063

DigiKey Part Number
145-13ME063-ND
Manufacturer
Manufacturer Product Number
13ME063
Description
ROUND SPACER NYLON 10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.394" (10.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.209" (5.30mm)
Diameter - Outside
0.394" (10.00mm)
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,009
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.64000$1.64
5$1.36400$6.82
10$1.25800$12.58
25$1.14120$28.53
50$1.06060$53.03
100$0.99070$99.07
250$0.90896$227.24
500$0.85504$427.52
1,000$0.80694$806.94
Manufacturers Standard Package