Round Spacer Unthreaded Nylon 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0591-4-N

DigiKey Part Number
1772-1321-ND
Manufacturer
Manufacturer Product Number
M0591-4-N
Description
ROUND SPACER NYLON 2MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0591-4-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.169" (4.29mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.079" (2.00mm)
Length - Overall
0.079" (2.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.21000$9.21
5$7.72800$38.64
10$7.21000$72.10
25$6.60680$165.17
50$6.20720$310.36
100$5.85040$585.04
250$5.43604$1,359.01
500$5.16080$2,580.40
1,000$4.91440$4,914.40
Manufacturers Standard Package