

11059B | |
|---|---|
DigiKey Part Number | RPC5574-ND |
Manufacturer | |
Manufacturer Product Number | 11059B |
Description | HOLE PLUG 1.25" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | PVC | |
Panel Thickness | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.27000 | $7.27 |
| 10 | $6.20000 | $62.00 |
| 25 | $5.80960 | $145.24 |
| 50 | $5.53200 | $276.60 |
| 100 | $5.26740 | $526.74 |
| 250 | $4.93700 | $1,234.25 |
| 500 | $4.70126 | $2,350.63 |
| 2,000 | $4.26300 | $8,526.00 |
| 4,000 | $4.05957 | $16,238.28 |


