
092520150TB | |
|---|---|
DigiKey Part Number  | RPC8844-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 092520150TB  | 
Description  | THUMB SCREW KNOB - 1/4"-20  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 1/4"-20 Knob Thumb Screw Drive Nylon  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Essentra Components  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Thumb Screw  | |
Screw Head Type  | Knob  | |
Drive Type  | -  | |
Features  | -  | |
Thread Size  | 1/4"-20  | |
Length - Below Head  | 1.500" (38.10mm)  | |
Length - Overall  | 1.865" (47.37mm)  | |
Material  | Nylon  | |
Plating  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.61000 | $2.61 | 
| 5 | $2.15400 | $10.77 | 
| 10 | $1.99900 | $19.99 | 
| 25 | $1.81440 | $45.36 | 
| 50 | $1.69200 | $84.60 | 
| 100 | $1.58440 | $158.44 | 
| 250 | $1.45908 | $364.77 | 
| 500 | $1.37584 | $687.92 | 
| 1,000 | $1.30153 | $1,301.53 | 


